
The LM75CIM-5 is a temperature sensor with a digital output, operating over a temperature range of -55°C to 125°C. It has a supply voltage range of 3V to 5.5V and a supply current of 250uA. The device is available in a SOIC N package and is packaged in rail/Tube. It is not RoHS compliant and does not meet Reach SVHC requirements.
Texas Instruments LM75CIM-5 technical specifications.
| Package/Case | SOIC N |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | No |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM75CIM-5 to view detailed technical specifications.
No datasheet is available for this part.
