
Texas Instruments LM75CIMM-3/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Output Current | 100uA |
| Output Type | I2C, Digital |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM75CIMM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.