The LM75CIMMX-5 is a digital humidity sensor with an I2C/Series interface, 9-bit resolution, and a supply voltage range of 3V to 5.5V. It is packaged in a lead-free MSOP package and is RoHS compliant. The sensor operates over a temperature range of -55°C to 125°C. It is designed for use in humidity and moisture sensing applications.
Texas Instruments LM75CIMMX-5 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM75CIMMX-5 to view detailed technical specifications.
No datasheet is available for this part.