
Texas Instruments LM75CIMX-5 technical specifications.
| Package/Case | SOIC N |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 9 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | No |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM75CIMX-5 to view detailed technical specifications.
No datasheet is available for this part.
