
The LM76005QRNPRQ1 is a quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. This device has 30 terminals and a quad terminal position, packaged in the R-PQCC-N30 package type with dimensions of 4mm width and 6mm length.
Texas Instruments LM76005QRNPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM76005QRNPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.