The LM760CH is a commercial-grade comparator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is packaged in an 8-pin SOIC package. The device has a nominal supply voltage of 6.5V and a maximum supply current of 34mA. The comparator is designed for use in commercial temperature grade applications and has a maximum input offset voltage of 6000mV.
Texas Instruments LM760CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Current-Max | 34 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 60 |
| Bias Current-Max (IIB) @25C | 60 |
| Neg Supply Voltage-Nom (Vsup) | -6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM760CH to view detailed technical specifications.
No datasheet is available for this part.