Texas Instruments LM76CHM-5 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Output Current | 10uA |
| Output Type | Digital, I2C |
| Output Voltage | 6.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 250uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM76CHM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.