
The LM76CHMX-5/NOPB is a 13-bit digital humidity sensor with I2C/SMBus interface, packaged in a SOIC package. It operates over a temperature range of -55°C to 150°C and has a quiescent current of 450uA. The sensor is RoHS compliant and lead free. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments LM76CHMX-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 13 |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | LM76 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM76CHMX-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.