
Negative fixed output charge pump IC, operating from a 3V to 5.25V input range. Delivers a nominal -232mV output voltage with a 26mA output current capability. Features a low 78µA quiescent current and a single negative output configuration. Packaged in an 8-pin VSSOP for surface mounting, with dimensions of 3mm length, 1.07mm height, and 970µm thickness. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM7705MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -230mV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | -232mV |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 26mA |
| Output Type | Fixed |
| Output Voltage | -230mV |
| Packaging | Tape and Reel |
| Quiescent Current | 78uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7705MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
