
Surface mount charge pump IC featuring an inverting logic function, providing a fixed negative output voltage of -230mV with a high-level output current of -26mA. Operates with an input voltage range of 3V to 5.25V, delivering a nominal output of -232mV. This 8-pin VSSOP package component offers a quiescent current of 78uA and is RoHS compliant.
Texas Instruments LM7705MME/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.034mm |
| High Level Output Current | -26mA |
| Lead Free | Lead Free |
| Length | 0.12mm |
| Logic Function | Inverter, Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -230mV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | -232mV |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 26mA |
| Output Type | Fixed |
| Output Voltage | -230mV |
| Packaging | Tape and Reel |
| Quiescent Current | 78uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 970um |
| Topology | Charge Pump, Buck-Boost |
| Width | 0.118mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7705MME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.