Texas Instruments LM77CIM-3/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.499mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.