
The LM77CIM-5/NOPB is a temperature sensor with a resolution of 9 bits, operating over a supply voltage range of 3V to 5.5V. It is available in a lead-free SOIC-8 package and is suitable for surface mount applications. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Texas Instruments LM77CIM-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIM-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
