
Texas Instruments LM77CIMMX-3/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | LM77 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIMMX-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.