
The LM77CIMMX-5 relative humidity sensor operates over a temperature range of -55°C to 125°C and is available in a VSSOP package for surface mount applications. It features a 9-bit resolution and supports I2C and SMBus interfaces. The sensor is not radiation hardened and is not RoHS compliant due to the presence of lead. The device has a quiescent current of 250uA and a maximum supply voltage of 5.5V.
Texas Instruments LM77CIMMX-5 technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM77CIMMX-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.