
Digital temperature sensor with I2C/SMBus interface, offering ±1.5°C accuracy across a -55°C to 125°C operating range. Features a 9-bit resolution and an alert function for temperature threshold monitoring. Designed for surface mount applications in an 8-SOIC package, this lead-free and RoHS compliant component operates from a 3V to 5.5V supply. Quiescent current is 250µA.
Texas Instruments LM77CIMX-3/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIMX-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.