
The LM77CIMX-5/NOPB is a temperature sensor with digital output over I2C and SMBus interfaces. It operates from 3V to 5.5V and has a maximum supply current of 250uA. The device is RoHS compliant and available in a SOIC-8 package. It can withstand temperatures from -55°C to 125°C.
Texas Instruments LM77CIMX-5/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM77CIMX-5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.