
Linear voltage regulator IC featuring a fixed 5V output and a maximum output current of 1.5A. This 4-terminal device operates with an input voltage range from 7.5V to 30V and a nominal dropout voltage of 2V. The regulator is housed in a 4-pin SOT-223 package, measuring 3.5mm in width and 6.5mm in length, with an operating temperature range of 0°C to 125°C.
Texas Instruments LM7805MPX/NOPB technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 7.5 |
| Output Current1-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM7805MPX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.