
The LM7805S/NOPB is a 5V linear voltage regulator with a maximum output current of 1.5A. It operates over a wide input voltage range of 7.5V to 30V and has a dropout voltage of 2V. The device is packaged in a TO-263 package and has an operating temperature range of 0°C to 125°C.
Texas Instruments LM7805S/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.18 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 7.5 |
| Output Current1-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM7805S/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.