
Positive fixed 12V linear voltage regulator, offering 1A output current with a 2V dropout voltage. Features a maximum input voltage of 35V and operates across a wide temperature range from -40°C to 125°C. This through-hole component is housed in a TO-220 package, ensuring 2% accuracy. Lead-free and RoHS compliant.
Texas Instruments LM7812CT/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM340-N |
| Voltage | 12V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7812CT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
