
Positive fixed 15V linear voltage regulator, delivering 1A output current with 2% accuracy. Features a 2V dropout voltage and a maximum input voltage of 35V, operating from 17.7V minimum input. This through-hole component is housed in a TO-220 package, suitable for applications with ambient temperatures from 0°C to 125°C. Offers 70dB power supply rejection ratio and 8mA quiescent current.
Texas Instruments LM7815CT/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7815CT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
