
The LM7818CT is a single output linear voltage regulator with an accuracy of 2%. It is packaged in a TO-220 case and is available in a through hole mount configuration. The device has a maximum input voltage of 35V and can supply an output current of up to 1A. It is not RoHS compliant and contains lead, but is Reach SVHC compliant.
Texas Instruments LM7818CT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7818CT to view detailed technical specifications.
No datasheet is available for this part.
