
100mA positive linear voltage regulator with a fixed 5V output, offering 5% output voltage accuracy. Features a maximum input voltage of 35V and a dropout voltage of 1.6V. Designed for surface mount applications in an 8-SOIC package, operating from 0°C to 125°C with 750mW power dissipation. This RoHS compliant component provides a stable 5V output for power management needs.
Texas Instruments LM78L05ACM/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 1.6V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Tolerance | 5% |
| Voltage | 5V |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
