Positive fixed 5V output voltage regulator, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum input voltage of 35V, with a minimum input voltage of 6.7V. Operates across a temperature range of 0°C to 125°C, with a maximum power dissipation of 750mW. Packaged in an 8-SOIC surface mount case, supplied on tape and reel.
Texas Instruments LM78L05ACMX technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM78L05ACMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.