
5V fixed positive linear voltage regulator with a 100mA output current rating. Features a TO-92 package for through-hole mounting, a maximum input voltage of 35V, and a minimum input voltage of 6.7V. Offers a nominal output voltage of 5V with a 5% accuracy, and a maximum output voltage of 5.2V. Operates within a temperature range of 0°C to 125°C, with a maximum power dissipation of 750mW. Includes a single positive output configuration and a quiescent current of 3mA.
Texas Instruments LM78L05ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
