
5V fixed positive linear voltage regulator, offering 100mA output current with a low dropout voltage of 3mV. Features a 5% output voltage accuracy and a maximum input voltage of 35V. Operates across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC surface mount case with dimensions of 4mm length and 4mm width, and a height of 1.5mm. This RoHS compliant component boasts a power dissipation of 750mW and a Power Supply Rejection Ratio (PSRR) of 62dB.
Texas Instruments LM78L05AIM/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 3mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM78Lxx |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
