
Positive fixed 5V output linear voltage regulator, delivering up to 100mA output current with 5% accuracy. Features a maximum input voltage of 35V and a dropout voltage of 1.6V. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This RoHS compliant component offers 750mW power dissipation and is supplied on tape and reel.
Texas Instruments LM78L05AIMX/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 1.6V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L05AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
