The LM78L09ITP is an 8-pin S-PBGA-B8 linear voltage regulator from Texas Instruments. It has a maximum input voltage of 24V and a minimum input voltage of 11.5V. The regulator produces a nominal output voltage of 9V, with a minimum output voltage of 8.55V and a maximum output voltage of 9.45V. It operates over a temperature range of -40°C to 85°C. The LM78L09ITP is a surface-mount device with a thin micro SMD-8 package.
Texas Instruments LM78L09ITP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.285 |
| Length | 1.285 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM78L09ITP to view detailed technical specifications.
No datasheet is available for this part.