
Texas Instruments LM78L12ACZ/LFT3 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | LM78L12 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L12ACZ/LFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
