
100-mA, 12V positive linear voltage regulator with 5% output voltage accuracy. Features a 1.6V dropout voltage and a maximum input voltage of 35V. Operates from -40°C to 125°C with a maximum power dissipation of 750mW. Packaged in a TO-92 case for through-hole mounting.
Texas Instruments LM78L12ACZ/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.6V |
| Height | 5.2mm |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L12ACZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
