
15V positive fixed linear voltage regulator, TO-92 package, 3-pin configuration. Features a 15V nominal output voltage with 5% accuracy and a maximum output current of 100mA. Operates with a maximum input voltage of 35V and a dropout voltage of 1.7V. Designed for through-hole mounting, this component offers a maximum power dissipation of 750mW and a wide operating temperature range from 0°C to 125°C.
Texas Instruments LM78L15ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 17.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L15ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
