
The LM78L15ACZ/LFT4 is a 15V linear voltage regulator with an accuracy of 5%. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 750mW. This device is available in a TO-92 package and is lead free. It is RoHS compliant and suitable for use in applications where a fixed output voltage is required.
Texas Instruments LM78L15ACZ/LFT4 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 16.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78L15 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78L15ACZ/LFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
