The LM78L62ACZ is a linear voltage regulator with a fixed output voltage of 6.2V and an output current rating of 100mA. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The device is packaged in a TO-92 package and is not RoHS compliant. The LM78L62ACZ has a maximum power dissipation of 750mW and is available in a bulk packaging quantity of 1800 units.
Texas Instruments LM78L62ACZ technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6.2V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L62ACZ to view detailed technical specifications.
No datasheet is available for this part.
