
Texas Instruments LM78M05CH technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.8V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM78M05 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78M05CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
