
The LM78M05CT is a 5V linear voltage regulator with a maximum output current of 500mA. It has a maximum input voltage of 35V and a minimum input voltage of 7.2V. The device operates over a temperature range of -40°C to 125°C. It is available in a TO-220 package and is suitable for through hole mounting.
Texas Instruments LM78M05CT technical specifications.
| Package/Case | TO-220 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM78M05 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78M05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
