
The LM78M15CT is a single linear voltage regulator with an output voltage of 15V and an output current of 500mA. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C. The LM78M15CT is not RoHS compliant and contains lead. It is available in a package quantity of 45 units, packaged in a rail/Tube format.
Texas Instruments LM78M15CT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78M15CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
