
Adjustable DC-DC controller and regulator with a maximum output voltage of 40V and 1A output current. Features a minimum input voltage of 2.5V and a maximum input voltage of 40V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-pin PDIP for through-hole mounting. This component is lead-free and RoHS compliant.
Texas Instruments LM78S40N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | LM78S40 |
| Topology | Flyback |
| Voltage | 10V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM78S40N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
