
Negative linear voltage regulator, fixed -5V output, 1.5A output current. Features 4% output voltage accuracy and a 1.1V dropout voltage. Operates with input voltages from -25V to -10V, with a maximum operating temperature of 125°C. Packaged in a TO-220 through-hole mount.
Texas Instruments LM7905CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 1.1V |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | -10V |
| Min Input Voltage | -25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7905CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
