
1.5A negative linear voltage regulator, fixed at -15V output with 4% accuracy. Features a 1.1V dropout voltage and a maximum input voltage of -23V. Operates from 0°C to 125°C in a TO-220 through-hole package. Offers 70dB power supply rejection ratio and 3mA quiescent current.
Texas Instruments LM7915CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 1.1V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | -23V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7915CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
