
Negative linear voltage regulator offering a fixed -5V output with 100mA maximum output current. Features a 5% output voltage accuracy and a 50dB power supply rejection ratio. Operates within a -7.3V to -35V input voltage range and is housed in an 8-SOIC surface mount package. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM79L05ACMX/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM79L05 |
| Tolerance | 5% |
| Voltage | -5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
