
The LM79L05ACZ is a linear voltage regulator with an output voltage of -5V and a maximum output current of 100mA. It has a dropout voltage of 1.7V and a maximum operating temperature of 70°C. The device is packaged in a TO-92 package and is available in a bulk packaging quantity of 1800. The LM79L05ACZ is a negative polarity regulator with a quiescent current of 6mA and is RoHS compliant.
Texas Instruments LM79L05ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM79L05ACZ to view detailed technical specifications.
No datasheet is available for this part.
