The LM79L12ACZ/LFT7 is a negative linear voltage regulator with a fixed output voltage of -12V and an output current of 100mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LM79L12ACZ/LFT7 has a power supply rejection ratio of 52dB and a quiescent current of 6mA.
Texas Instruments LM79L12ACZ/LFT7 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACZ/LFT7 to view detailed technical specifications.
No datasheet is available for this part.