
100mA negative linear voltage regulator, fixed -12V output. Features 5% accuracy, 75mV dropout voltage, and 52dB PSRR. Operates from -14.6V to -35V input, with a 100mA maximum output current. Packaged in a TO-92 through-hole mount, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Texas Instruments LM79L12ACZ/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 75mV |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1800 |
| Packaging | Box |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM79L12 |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L12ACZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.