
Negative linear voltage regulator, 100mA output current, fixed -15V output voltage with 5% accuracy. Features a 75mV dropout voltage, -35V maximum input voltage, and 6mA quiescent current. Operates from 0°C to 70°C in a surface mount SOIC package. RoHS compliant and lead-free.
Texas Instruments LM79L15ACM/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 75mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -17.7V |
| Min Output Voltage | -30V |
| Max Supply Voltage | -30V |
| Min Supply Voltage | -18V |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM79L15 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L15ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.