
The LM79L15ACMX/NOPB is a negative linear voltage regulator with a fixed output voltage of -15V and an output current of 100mA. It operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The device has a power supply rejection ratio (PSRR) of 50dB and a quiescent current of 6mA. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM79L15ACMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM79L15ACMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
