Texas Instruments LM79M05CH technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM79M05CH to view detailed technical specifications.
No datasheet is available for this part.