
3-pin voltage supervisor (reset IC) for supply monitoring. Features active-low, push-pull reset output. Monitors a single voltage with a threshold of 2.93V (2.89V to 2.96V range). Operates from 1.2V to 5.5V supply voltage. Surface mount SOT-23 package with dimensions 3.05mm L x 1.194mm W x 0.94mm H. Offers 100uA operating supply current and 15uA quiescent current. Suitable for -40°C to 105°C operating temperatures.
Texas Instruments LM809M3-2.93/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| DC Rated Voltage | 6V |
| Watchdog Timer | No |
| Width | 1.194mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3-2.93/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.