The LM809M3-4.00 is a low-power watchdog timer IC from Texas Instruments, packaged in a SOT-23 case and designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and has a nominal supply current of 18uA. The device is not RoHS compliant and has a maximum power dissipation of 320mW. It is available in tape and reel packaging.
Texas Instruments LM809M3-4.00 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 18uA |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM809M3-4.00 to view detailed technical specifications.
No datasheet is available for this part.