
3-pin voltage supervisor (reset IC) for supply monitoring. Features active-low, push-pull reset output and a fixed reset threshold voltage of 4.63V. Operates from a 1V to 5.5V supply voltage with a low operating supply current of 18µA. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 105°C. Surface mountable in a SOT-23 package.
Texas Instruments LM809M3-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 18uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Supply Current | 18uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| DC Rated Voltage | 6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.