3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring. Features a reset threshold voltage of 2.63V, with undervoltage at 2.59V and overvoltage at 2.66V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 15uA. Packaged in a 3-SOT-23 surface mount case, measuring 2.92mm x 1.3mm x 0.93mm. Suitable for operation between -40°C and 105°C, with a maximum power dissipation of 320mW.
Texas Instruments LM809M3X-2.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3X-2.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.