
3-pin voltage supervisor (reset IC) for supply monitoring. Features active-low, push-pull reset output. Operates from 1V to 5.5V with a typical 15uA quiescent current. Monitors a single voltage with a reset threshold of 3.08V, with undervoltage at 3.04V and overvoltage at 3.11V. Reset timeout is 140ms. Packaged in a 3-SOT-23 surface mount configuration, rated for -40°C to 105°C, and is lead-free and RoHS compliant.
Texas Instruments LM809M3X-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | LM809 |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM809M3X-3.08/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
